RS PRO 54 (T5 HO) W, 55 (TC-L) W, 58 (T8) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

Technical documents
Specifications
Brand
RS ProWattage
54 (T5 HO) W, 55 (TC-L) W, 58 (T8) W
Ballast Type
Electronic
Supported Lamp Shape
T5 HO, T8, TC-L
Supported Lamp Type
Compact Fluorescent, Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
High Frequency
Yes
Length
285 mm
Width
30 mm
Height
26mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
EU Energy Efficiency Rating
A2
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWattage
54 (T5 HO) W, 55 (TC-L) W, 58 (T8) W
Ballast Type
Electronic
Supported Lamp Shape
T5 HO, T8, TC-L
Supported Lamp Type
Compact Fluorescent, Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
High Frequency
Yes
Length
285 mm
Width
30 mm
Height
26mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
EU Energy Efficiency Rating
A2
Country of Origin
Taiwan, Province Of China