RS PRO 55-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet

RS Stock No.: 817-9236Brand: RS PRODistrelec Article No.: 30404963
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

55

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Distrelec Product Id

30404963

Set Type

Socket & Bit Set

Country of Origin

China

Product details

RS Pro 55 Pieces 1/4 inch Socket and Bit Set

RS Pro professional Chrome Vanadium Steel 1/4 inch socket and bit set supplied in a compact, easy to store case. This set has 8 x 1/4 inch sockets ranging in sizes from 5 mm to 12 mm and 40 Bits including Slotted, Hex, Phillips, Pozidriv and Torx. The set can be used for most tasks especially building or repairing various objects including automobile repairs.
Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea on what type of ratchet or wrench you need as using the wrong size will damage the fastening, making it harder to move.

Features and Benefits:
Chrome Vanadium for excellent strength and corrosion resistance
Soft comfortable ratchet handle for reduced fatigue and a tighter grip
Fitted case reduces lost parts and quick identification of missing parts
Sizes marked directly on the holders for quick identification of missing parts
Strong latch for secure closing
Sturdy case for clear and easy storage and protection
Chrome finish
Extension bars for hard to reach areas

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages


FAQs
What do you get in the set?
8 x 1/4inch Sockets: 5, 6, 7, 8, 9, 10, 11, 12 mm
1 x 1/4inch Ratchet Handle
1 x 1/4inch Extension Bar: 50, 100, and Flexible 150mm
1 x 1/4inch Universal Joint
1 x 1/4inch Sliding T-Bar
1 x 1/4inch Coupler
1/4in Bits:
Slotted: 3, 4, 5, 6 mm
Hex: 2, 2.5, 3, 4, 5, 6 mm
Phillips: PH1 (x2), PH2 (x5), PH3 (x3)
Pozidriv: PZ1 (x2), PZ2 (x5), PZ3 (x3)
Torx : T10 (x2), T15 (x2), T20 (x2), T25, T27, T30, T40

Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. The ratchet handle lets you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Stock information temporarily unavailable.

P.O.A.

RS PRO 55-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet

P.O.A.

RS PRO 55-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

55

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Distrelec Product Id

30404963

Set Type

Socket & Bit Set

Country of Origin

China

Product details

RS Pro 55 Pieces 1/4 inch Socket and Bit Set

RS Pro professional Chrome Vanadium Steel 1/4 inch socket and bit set supplied in a compact, easy to store case. This set has 8 x 1/4 inch sockets ranging in sizes from 5 mm to 12 mm and 40 Bits including Slotted, Hex, Phillips, Pozidriv and Torx. The set can be used for most tasks especially building or repairing various objects including automobile repairs.
Sockets are usually purchased as a set as only one turning tool and a set of sockets is needed which can do the job of many different spanners. Socket sets also take less space than a set of spanners and are used in various areas such as garages, in the home, engineering and metal work. When choosing what socket set to purchase always have an idea on what type of ratchet or wrench you need as using the wrong size will damage the fastening, making it harder to move.

Features and Benefits:
Chrome Vanadium for excellent strength and corrosion resistance
Soft comfortable ratchet handle for reduced fatigue and a tighter grip
Fitted case reduces lost parts and quick identification of missing parts
Sizes marked directly on the holders for quick identification of missing parts
Strong latch for secure closing
Sturdy case for clear and easy storage and protection
Chrome finish
Extension bars for hard to reach areas

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages


FAQs
What do you get in the set?
8 x 1/4inch Sockets: 5, 6, 7, 8, 9, 10, 11, 12 mm
1 x 1/4inch Ratchet Handle
1 x 1/4inch Extension Bar: 50, 100, and Flexible 150mm
1 x 1/4inch Universal Joint
1 x 1/4inch Sliding T-Bar
1 x 1/4inch Coupler
1/4in Bits:
Slotted: 3, 4, 5, 6 mm
Hex: 2, 2.5, 3, 4, 5, 6 mm
Phillips: PH1 (x2), PH2 (x5), PH3 (x3)
Pozidriv: PZ1 (x2), PZ2 (x5), PZ3 (x3)
Torx : T10 (x2), T15 (x2), T20 (x2), T25, T27, T30, T40

Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. The ratchet handle lets you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.