RS PRO 55L Grey, Red PE Large Storage Box, 600mm x 400mm x 280mm
RS Stock No.: 230-324Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLid Type
No Lid
Height
600mm
Width
400mm
Depth
280mm
Volume Capacity
55L
Colour
Grey, Red
Box Size
Large
Material
PE
Vented
Yes
Stock information temporarily unavailable.
P.O.A.
RS PRO 55L Grey, Red PE Large Storage Box, 600mm x 400mm x 280mm
2
P.O.A.
RS PRO 55L Grey, Red PE Large Storage Box, 600mm x 400mm x 280mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLid Type
No Lid
Height
600mm
Width
400mm
Depth
280mm
Volume Capacity
55L
Colour
Grey, Red
Box Size
Large
Material
PE
Vented
Yes