Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 55W LED Batten Light, 240 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.2 m Long, IP65

RS Stock No.: 210-5497Brand: RS PRO
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

RS Pro

Type

Damp Proof Light

Batten Type

Twin

Length

1.2 m

Width

96mm

Luminosity

6600lm

Depth

83mm

Wattage

55W

Number of Lamps

2

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Lamp Type

LED

Colour Tone

Daylight

Colour Temperature

6500K

Life Hours

50000h

Voltage Rating

240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598, CE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 55W LED Batten Light, 240 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.2 m Long, IP65

P.O.A.

RS PRO 55W LED Batten Light, 240 V Batten Damp Proof Light, 2 Lamp, Anti-corrosive, 1.2 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

RS Pro

Type

Damp Proof Light

Batten Type

Twin

Length

1.2 m

Width

96mm

Luminosity

6600lm

Depth

83mm

Wattage

55W

Number of Lamps

2

UK Energy Efficiency Rating

D

EU Energy Efficiency Rating

D

Lamp Type

LED

Colour Tone

Daylight

Colour Temperature

6500K

Life Hours

50000h

Voltage Rating

240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Standards Met

BS EN 60598, CE

Country of Origin

China