Technical documents
Specifications
Brand
RS ProConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
57000
Maximum Operating Pressure
20bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Body Material
Nickel Plated Brass
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector A
Push In 10 mm
Connector B
Push In 10 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
57000
Maximum Operating Pressure
20bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Body Material
Nickel Plated Brass
Country of Origin
Italy