Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 57065 Non Return Valve, Push In 10mm Tube Inlet, 2 to 8bar

RS Stock No.: 187-5693Brand: RS PRO
brand-logo
View all in Pneumatic Non-Return Valves

Technical documents

Specifications

Brand

RS Pro

Tube Inlet Connection

Push In 10mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

57065

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Male

Threaded Outlet Thread Size

3/8in

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 57065 Non Return Valve, Push In 10mm Tube Inlet, 2 to 8bar

P.O.A.

RS PRO 57065 Non Return Valve, Push In 10mm Tube Inlet, 2 to 8bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Tube Inlet Connection

Push In 10mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

57065

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Male

Threaded Outlet Thread Size

3/8in

Body Material

Brass

Minimum Operating Temperature

-20°C

Operating Pressure Range

2 to 8bar

Country of Origin

Italy