Technical documents
Specifications
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Body Material
Nickel Plated Brass
Product Type
Test leads
Connector B
Push In 12 mm
Type
SMT Female Dual Row
Brand
RS ProFunction
3/2 Open Monostable
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 57550 Series Push-in Fitting to Push In 12 mm, Threaded-to-Tube Connection Style
1
P.O.A.
RS PRO 57550 Series Push-in Fitting to Push In 12 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Technical documents
Specifications
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Body Material
Nickel Plated Brass
Product Type
Test leads
Connector B
Push In 12 mm
Type
SMT Female Dual Row
Brand
RS ProFunction
3/2 Open Monostable
Country of Origin
Italy