RS PRO 58 W Fluorescent Batten Light, 230 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.56 m Long, IP65
RS Stock No.: 188-4676Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Damp Proof Light
Batten Type
Single
Length
1.56 m
Width
94 mm
Depth
90 mm
Wattage
58 W
Number of Lamps
1
Lamp Type
Fluorescent
Lamp Size
T8
Voltage Rating
230 V
Anti-corrosive
Yes
IP Rating
IP65
Standards Met
BS EN 60598
Country of Origin
China
You may be interested in
RS PRO 58 W Fluorescent Batten Light, 230 V ac Batten, 1 Lamp, Anti-corrosive, 1.60 m Long, IP65Brand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 58 W Fluorescent Batten Light, 230 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.56 m Long, IP65
1
P.O.A.
RS PRO 58 W Fluorescent Batten Light, 230 V Batten Damp Proof Light, 1 Lamp, Anti-corrosive, 1.56 m Long, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 58 W Fluorescent Batten Light, 230 V ac Batten, 1 Lamp, Anti-corrosive, 1.60 m Long, IP65Brand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProType
Damp Proof Light
Batten Type
Single
Length
1.56 m
Width
94 mm
Depth
90 mm
Wattage
58 W
Number of Lamps
1
Lamp Type
Fluorescent
Lamp Size
T8
Voltage Rating
230 V
Anti-corrosive
Yes
IP Rating
IP65
Standards Met
BS EN 60598
Country of Origin
China
You may be interested in
RS PRO 58 W Fluorescent Batten Light, 230 V ac Batten, 1 Lamp, Anti-corrosive, 1.60 m Long, IP65Brand: RS PRO
P.O.A.Each (ex VAT)