Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On

RS Stock No.: 240-696Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

RS Pro

Maximum Current Rating

5A

Maximum Voltage Rating

240 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Stages

Three Stage

Series

MA05/10

Operating Frequency

50/60Hz

Length

85mm

Depth

52mm

Height

40mm

Dimensions

85 x 52 x 40mm

Minimum Operating Temperature

-25°C

Leakage Current

< 0.3 mA

Maximum Operating Temperature

+85°C

Standards Met

EN 60950

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On

P.O.A.

RS PRO 5A 240 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Maximum Current Rating

5A

Maximum Voltage Rating

240 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Stages

Three Stage

Series

MA05/10

Operating Frequency

50/60Hz

Length

85mm

Depth

52mm

Height

40mm

Dimensions

85 x 52 x 40mm

Minimum Operating Temperature

-25°C

Leakage Current

< 0.3 mA

Maximum Operating Temperature

+85°C

Standards Met

EN 60950

Country of Origin

United Kingdom