RS PRO 5A 250 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

RS Stock No.: 386-4239Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

RS Pro

Maximum Current Rating

5A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES5F

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

87.3mm

Depth

51.8mm

Capacitance

3.3 nF, 100nF

Height

32mm

Inductance

5 mH

Dimensions

87.3 x 51.8 x 32mm

Minimum Operating Temperature

-25°C

Leakage Current

0.5 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Product details

RES5F Series

Available in 5 current ratings
Meets UL 1283 and overvoltage II category of IEC 664
250 Faston terminals

Approvals

UL recognised component, CSA certified, TUV

Stock information temporarily unavailable.

P.O.A.

RS PRO 5A 250 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

P.O.A.

RS PRO 5A 250 V ac 50/60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Maximum Current Rating

5A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES5F

Number of Stages

Single Stage

Operating Frequency

50/60Hz

Length

87.3mm

Depth

51.8mm

Capacitance

3.3 nF, 100nF

Height

32mm

Inductance

5 mH

Dimensions

87.3 x 51.8 x 32mm

Minimum Operating Temperature

-25°C

Leakage Current

0.5 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Product details

RES5F Series

Available in 5 current ratings
Meets UL 1283 and overvoltage II category of IEC 664
250 Faston terminals

Approvals

UL recognised component, CSA certified, TUV