RS PRO 5kΩ Rotary Conductive Plastic Potentiometer Panel Mount

RS Stock No.: 173-0752Brand: RS PRO
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Power Rating

2W

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Diameter

8 mm

Series

NP32HS

Tolerance

±20%

Country of Origin

China

Product details

RS NP Conductive Plastic Hollow Shaft Potentiometers

This series of RS hollow shaft potentiometers are constructed from a long life conductive plastic and feature a sturdy low profile body. No coupling is needed due to easy mounting directly onto the shaft. With a rotational life of 4,000,000 shaft revolutions, these hollow potentiometers also offer noise free output due to a precious metal wiper.

360° mechanical rotation angle
±20% standard resistance tolerance
D shaped shaft

Stock information temporarily unavailable.

P.O.A.

RS PRO 5kΩ Rotary Conductive Plastic Potentiometer Panel Mount

P.O.A.

RS PRO 5kΩ Rotary Conductive Plastic Potentiometer Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Power Rating

2W

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Diameter

8 mm

Series

NP32HS

Tolerance

±20%

Country of Origin

China

Product details

RS NP Conductive Plastic Hollow Shaft Potentiometers

This series of RS hollow shaft potentiometers are constructed from a long life conductive plastic and feature a sturdy low profile body. No coupling is needed due to easy mounting directly onto the shaft. With a rotational life of 4,000,000 shaft revolutions, these hollow potentiometers also offer noise free output due to a precious metal wiper.

360° mechanical rotation angle
±20% standard resistance tolerance
D shaped shaft