Technical documents
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
22mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
P25
Tolerance
±20%
Distrelec Product Id
30403585
Country of Origin
India
Product details
RS PRO 25 mm Wirewound Potentiometers - Single turn
Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models generally have a rotational life of 100,000 revolutions and will excel within audio or electronic uses. All models are highly reliable and excellent quality.
Features and Benefits
Robust construction
25 mm shaft
1 W power rating
Single turn
285° rotation (mechanical angle)
What is a potentiometer?
A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.
Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
How do potentiometers work?
Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:
Wire-wound
Conductive
Plastic
Carbon
Cermet
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
5kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
22mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
P25
Tolerance
±20%
Distrelec Product Id
30403585
Country of Origin
India
Product details
RS PRO 25 mm Wirewound Potentiometers - Single turn
Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models generally have a rotational life of 100,000 revolutions and will excel within audio or electronic uses. All models are highly reliable and excellent quality.
Features and Benefits
Robust construction
25 mm shaft
1 W power rating
Single turn
285° rotation (mechanical angle)
What is a potentiometer?
A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.
Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
How do potentiometers work?
Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:
Wire-wound
Conductive
Plastic
Carbon
Cermet