Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount

RS Stock No.: 278-0319Brand: RS PRO
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mounting Type

Bushing Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount

P.O.A.

RS PRO 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mounting Type

Bushing Mount

Country of Origin

China