RS PRO 5m 3mm diameter Green Round Polyurethane Belt for use with 29mm minimum pulley diameter

RS Stock No.: 309-8101Brand: RS PRODistrelec Article No.: 30417415
brand-logo
View all in Profile & Round Belts

Technical documents

Specifications

Brand

RS Pro

Diameter

3mm

Colour

Green

Minimum Pulley Diameter

29mm

Length

5m

Food Certified

No

Working Load

1.9kg

Hardness

88Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

RS PRO 5m 3mm diameter Green Round Polyurethane Belt for use with 29mm minimum pulley diameter

P.O.A.

RS PRO 5m 3mm diameter Green Round Polyurethane Belt for use with 29mm minimum pulley diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Diameter

3mm

Colour

Green

Minimum Pulley Diameter

29mm

Length

5m

Food Certified

No

Working Load

1.9kg

Hardness

88Type A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Country of Origin

Israel