Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 5m 4 Socket Type G - British Extension Lead

RS Stock No.: 696-3648Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

5m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Colour

White

Switchable

Yes

Cord Length

5m

Product details

RS Pro Desktop Extension Lead

Brought to you by RS Pro, this 4 way switched extension lead is suitable for a variety of electrical applications. Manufactured from a completely flame retardant polycarbonate, this extension lead performs excellently in both commercially and domestic environments. The trailing socket has a neon indicator so you can tell whether it is receiving power, and features individually switched sockets for added convenience.

Features and Benefits

• UK Plug with 5 m cable
• 4 British Type G sockets, individually switched
• Low cost, due to non-added surge protection
• Flame retardant plastic

Applications

Due the benefits of both extending the length and increased the sockets of a standard mains outlet, an extension lead has almost endless applications. They are typically used in;

• Mobile phone chargers, including those with a USB connectivity
• Household entertainment (TVs, satellite boxes, routers etc)
• Industrial machines and equipment
• Office desks (Monitors, computers, phones)
• Any electrical device needed to be powered by the mains

FAQ

Q: Is this trailing socket surge protected?

A: This socket does not offer surge protection. Though this results in a more cost-effective unit, it lacks extra protection against power surges that might damage sensitive electronic equipment.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and so rests on a flat surface. It cannot be mounted otherwise without modification.


Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Stock information temporarily unavailable.

P.O.A.

RS PRO 5m 4 Socket Type G - British Extension Lead

P.O.A.

RS PRO 5m 4 Socket Type G - British Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

5m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Colour

White

Switchable

Yes

Cord Length

5m

Product details

RS Pro Desktop Extension Lead

Brought to you by RS Pro, this 4 way switched extension lead is suitable for a variety of electrical applications. Manufactured from a completely flame retardant polycarbonate, this extension lead performs excellently in both commercially and domestic environments. The trailing socket has a neon indicator so you can tell whether it is receiving power, and features individually switched sockets for added convenience.

Features and Benefits

• UK Plug with 5 m cable
• 4 British Type G sockets, individually switched
• Low cost, due to non-added surge protection
• Flame retardant plastic

Applications

Due the benefits of both extending the length and increased the sockets of a standard mains outlet, an extension lead has almost endless applications. They are typically used in;

• Mobile phone chargers, including those with a USB connectivity
• Household entertainment (TVs, satellite boxes, routers etc)
• Industrial machines and equipment
• Office desks (Monitors, computers, phones)
• Any electrical device needed to be powered by the mains

FAQ

Q: Is this trailing socket surge protected?

A: This socket does not offer surge protection. Though this results in a more cost-effective unit, it lacks extra protection against power surges that might damage sensitive electronic equipment.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and so rests on a flat surface. It cannot be mounted otherwise without modification.


Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.