RS PRO 5m 5mm diameter Red Round Polyurethane Belt for use with 50mm minimum pulley diameter

Technical documents
Specifications
Brand
RS ProDiameter
5mm
Colour
Red
Minimum Pulley Diameter
50mm
Length
5m
Food Certified
No
Working Load
4.9kg
Hardness
90Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProDiameter
5mm
Colour
Red
Minimum Pulley Diameter
50mm
Length
5m
Food Certified
No
Working Load
4.9kg
Hardness
90Type A
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned