RS PRO, 5m Cat5e, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

Technical documents
Specifications
Brand
RS ProLAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
Core Strands
7/0.163
Capacitance
≤5.6nFnF/100m
Cross Sectional Area
0.1645mm²
Voltage Rating
300
Cable Shape
Round
Number of Strands
8
Outer Diameter
5.4mm
American Wire Gauge
24AWG
Current Rating
2.8A
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLAN Category
Cat5e
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2 Orientation
Straight
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
Core Strands
7/0.163
Capacitance
≤5.6nFnF/100m
Cross Sectional Area
0.1645mm²
Voltage Rating
300
Cable Shape
Round
Number of Strands
8
Outer Diameter
5.4mm
American Wire Gauge
24AWG
Current Rating
2.8A
Standards Met
UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.
Country of Origin
China