RS PRO, 5m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

Technical documents
Specifications
Brand
RS ProLAN Category
Cat6a
Length
5m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Fire Behaviour
IEC 60332-1, LSZH
American Wire Gauge
26AWG
Cross Sectional Area
0.128 mm²
Number of Strands
8
Conductor Strand Type
Stranded
Standards Met
ISO 11801 Ed2.2 Class Ea & EIA/TIA 568-C.2 CAT6A
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLAN Category
Cat6a
Length
5m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Fire Behaviour
IEC 60332-1, LSZH
American Wire Gauge
26AWG
Cross Sectional Area
0.128 mm²
Number of Strands
8
Conductor Strand Type
Stranded
Standards Met
ISO 11801 Ed2.2 Class Ea & EIA/TIA 568-C.2 CAT6A
Country of Origin
China