Technical documents
Specifications
Brand
RS ProLength
5m
Connector 1
HDMI
Connector 2
DVI-D Dual Link
Maximum Resolution
1920x1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
30 AWG
Connector B
DVI-D
Distrelec Product Id
30417050
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO, 5m Male HDMI to Male DVI-D Dual Link 1920x1200
1
P.O.A.
RS PRO, 5m Male HDMI to Male DVI-D Dual Link 1920x1200
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLength
5m
Connector 1
HDMI
Connector 2
DVI-D Dual Link
Maximum Resolution
1920x1200
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
30 AWG
Connector B
DVI-D
Distrelec Product Id
30417050
Country of Origin
China