RS PRO, 5m Male HDMI to Male HDMI 4K
RS Stock No.: 182-8777Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength
5m
Connector 1
HDMI
Connector 2
HDMI
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
0.2 mm
Connector B
HDMI
Connector B Gender
Male
Country of Origin
China
You may be interested in


RS PRO Cable, 5mBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Cable, 5mBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Cable, 5mBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO, 5m Male HDMI to Male HDMI 4K
1
P.O.A.
RS PRO, 5m Male HDMI to Male HDMI 4K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


RS PRO Cable, 5mBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Cable, 5mBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Cable, 5mBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProLength
5m
Connector 1
HDMI
Connector 2
HDMI
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
0.2 mm
Connector B
HDMI
Connector B Gender
Male
Country of Origin
China
You may be interested in


RS PRO Cable, 5mBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Cable, 5mBrand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Cable, 5mBrand: RS PRO
P.O.A.Each (ex VAT)