RS PRO, 5mm Pitch, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
RS Stock No.: 144-4086Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66
You may be interested in
RS PRO, 5mm Pitch, 6 Way, Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO, 5mm Pitch, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
1
P.O.A.
RS PRO, 5mm Pitch, 6 Way, , Pluggable Terminal Block, Header, Through Hole, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 5mm Pitch, 6 Way, Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Colour
Green
Material
Nylon 66
You may be interested in
RS PRO, 5mm Pitch, 6 Way, Pluggable Terminal Block, Header, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)