Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 5mm x 9 Piece Engraving Punch Set, (0 → 8)

RS Stock No.: 251-750Brand: RS PRO
brand-logo
View all in Number & Letter Punch Sets

Technical documents

Specifications

Brand

RS Pro

Character Height

5mm

Number of Pieces

9

Kit Contents

0 → 8

Punch Length

61mm

Punch Width

7.5mm

Country of Origin

China

Product details

Letter & Number Punches

Hand punches for permanent identification marking
Hardened and tempered to give long life and maximum security
Capable of indenting material up to 40 Rockwell C hardness
Supplied in sturdy plastic boxes

Stock information temporarily unavailable.

P.O.A.

RS PRO 5mm x 9 Piece Engraving Punch Set, (0 → 8)

P.O.A.

RS PRO 5mm x 9 Piece Engraving Punch Set, (0 → 8)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Character Height

5mm

Number of Pieces

9

Kit Contents

0 → 8

Punch Length

61mm

Punch Width

7.5mm

Country of Origin

China

Product details

Letter & Number Punches

Hand punches for permanent identification marking
Hardened and tempered to give long life and maximum security
Capable of indenting material up to 40 Rockwell C hardness
Supplied in sturdy plastic boxes