RS PRO 5W Plug-In AC/DC Adapter 5V dc Output, 1A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
5W
Standards Met
CCC, CE, C-Tick, cULus, TUV gs
Depth
38mm
Minimum Temperature
0°C
Width
31.4mm
Type
USB Adapter
Length
60.9mm
Load Regulation
±5%
Country of Origin
China
Product details
RS Pro Plug-in AC-DC adapter with USB Connector Output
From RS Pro cost-effective and highly reliable plug-in AC-DC adapters for converting AC (alternating) mains current into a 5 V dc voltage using a USB connector. These power adapters feature 4 interchangeable AC mains plug heads allowing the adapters to be used in the UK, Europe, USA and. Besides being used for serial digital data exchange the USB connector has now become a standard low power AC adapter for many portable devices.
What is a Plug-in AC-DC Adapter?
Plug in AC-DC adapters are also known as AC Adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from mains power. This is where an AC adapter is used to convert the AC current into DC voltage
How Does an AC-DC Adapter Work?
The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply contains a USB socket into which you connect one end of your USB cable, the other end of the cable is plugged into the USB port in your device. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection
What is Level VI Efficiency?
The numerals I to VI are an International Efficiency Marking Protocol which allows manufacturers to designate the efficiency performance of a product. This performance is based on the measurement of the operating energy efficiency and no-load power consumption of power supplies tested at different load levels. The no-load power consumption refers to the amount of power that an external power supply draws even when the application is turned off or disconnected.
Features and Benefits
Universal voltage and full range input
5 V dc output via USB connection
Efficiency Level VI
4 interchangeable AC plug top heads for UK, Europe, USA and Australia
Class II double insulated
Over current, short circuit and over current protection
Compact design of just 61.89 x 39 x 32.80mm
Where are AC DC Adapters Used?
These USB AC adaptor are for use with USB charged mobile devices including the following:
Smartphones
Tablets
Laptops
Alarms
Fans
Lamps
Toys
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
5W
Standards Met
CCC, CE, C-Tick, cULus, TUV gs
Depth
38mm
Minimum Temperature
0°C
Width
31.4mm
Type
USB Adapter
Length
60.9mm
Load Regulation
±5%
Country of Origin
China
Product details
RS Pro Plug-in AC-DC adapter with USB Connector Output
From RS Pro cost-effective and highly reliable plug-in AC-DC adapters for converting AC (alternating) mains current into a 5 V dc voltage using a USB connector. These power adapters feature 4 interchangeable AC mains plug heads allowing the adapters to be used in the UK, Europe, USA and. Besides being used for serial digital data exchange the USB connector has now become a standard low power AC adapter for many portable devices.
What is a Plug-in AC-DC Adapter?
Plug in AC-DC adapters are also known as AC Adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from mains power. This is where an AC adapter is used to convert the AC current into DC voltage
How Does an AC-DC Adapter Work?
The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply contains a USB socket into which you connect one end of your USB cable, the other end of the cable is plugged into the USB port in your device. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection
What is Level VI Efficiency?
The numerals I to VI are an International Efficiency Marking Protocol which allows manufacturers to designate the efficiency performance of a product. This performance is based on the measurement of the operating energy efficiency and no-load power consumption of power supplies tested at different load levels. The no-load power consumption refers to the amount of power that an external power supply draws even when the application is turned off or disconnected.
Features and Benefits
Universal voltage and full range input
5 V dc output via USB connection
Efficiency Level VI
4 interchangeable AC plug top heads for UK, Europe, USA and Australia
Class II double insulated
Over current, short circuit and over current protection
Compact design of just 61.89 x 39 x 32.80mm
Where are AC DC Adapters Used?
These USB AC adaptor are for use with USB charged mobile devices including the following:
Smartphones
Tablets
Laptops
Alarms
Fans
Lamps
Toys