RS PRO 5W Plug In Power Supply 12V ac Output, 400mA Output

RS Stock No.: 459-843Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

400mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Efficiency

45%

MTBF

175200h

Width

49.7mm

Depth

55.8mm

Load Regulation

±32.6%

Type

Linear Power Supply

Length

71.6mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 5W Plug In Power Supply 12V ac Output, 400mA Output

P.O.A.

RS PRO 5W Plug In Power Supply 12V ac Output, 400mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

400mA

Output Connector

2.1 x 5.5 x 9.5 mm

Number of Outputs

1

Power Rating

5W

Cable Length

1.8m

Efficiency

45%

MTBF

175200h

Width

49.7mm

Depth

55.8mm

Load Regulation

±32.6%

Type

Linear Power Supply

Length

71.6mm

Country of Origin

China

You may be interested in