Technical documents
Specifications
Brand
RS ProPower Rating
5W
Open Circuit Voltage
21.6V
Number of Cells
36
Peak Power
5W
Type
Polycrystalline
Efficiency
17%
Dimensions
250 x 240 x 3mm
Depth
3mm
Length
240mm
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Width
250mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Standards Met
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
Mounting Style
Surface Mount
Protection Type
Reverse Connection Diode
Wire Size Range
1mm
Terminal Contact Type
Cable
Country of Origin
China
Product details
RS PRO PV Logic Flexi Solar Panel
From the trusted RS PRO brand, the PV Logic Flexi solar panel is well suited for use where a super robust, low profile and lightweight panel is needed, or the substrate to which the panel will be fixed has a slight curve. Ideal for marine buoys, boat decks and camper vans. Each panel is assembled to ensure complete encapsulation. This ensures the 6 layer heavy duty laminate protects the solar cell circuit from extreme conditions. The junction box is also injected with special silicon, guaranteeing no water ingress
Features and Benefits
Self-healing top surface
Completely waterproof
Cells protected from hot spots
Superior design: No square edges
Easy fix
Applications
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost-saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much Power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
What is the best way to install solar panel systems?
Installing solar panels at a 55-65° angle increases optimal wintertime performance.
For a year-round power supply, solar panels can be combined with wind chargers.
Solar systems can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Do solar panels work on cloudy days?
To optimize solar energy generation, solar power panels and charging implements work most effectively in direct sunlight. They can still charge on cloudy days, though it will not provide as much power.
Why RS PRO?
RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application.
RS PRO offers a large selection of renewable energy solutions, including solar panels, wind turbines and relevant accessories.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProPower Rating
5W
Open Circuit Voltage
21.6V
Number of Cells
36
Peak Power
5W
Type
Polycrystalline
Efficiency
17%
Dimensions
250 x 240 x 3mm
Depth
3mm
Length
240mm
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Width
250mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Standards Met
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
Mounting Style
Surface Mount
Protection Type
Reverse Connection Diode
Wire Size Range
1mm
Terminal Contact Type
Cable
Country of Origin
China
Product details
RS PRO PV Logic Flexi Solar Panel
From the trusted RS PRO brand, the PV Logic Flexi solar panel is well suited for use where a super robust, low profile and lightweight panel is needed, or the substrate to which the panel will be fixed has a slight curve. Ideal for marine buoys, boat decks and camper vans. Each panel is assembled to ensure complete encapsulation. This ensures the 6 layer heavy duty laminate protects the solar cell circuit from extreme conditions. The junction box is also injected with special silicon, guaranteeing no water ingress
Features and Benefits
Self-healing top surface
Completely waterproof
Cells protected from hot spots
Superior design: No square edges
Easy fix
Applications
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost-saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off-grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much Power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
What is the best way to install solar panel systems?
Installing solar panels at a 55-65° angle increases optimal wintertime performance.
For a year-round power supply, solar panels can be combined with wind chargers.
Solar systems can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Do solar panels work on cloudy days?
To optimize solar energy generation, solar power panels and charging implements work most effectively in direct sunlight. They can still charge on cloudy days, though it will not provide as much power.
Why RS PRO?
RS PRO is the brand of choice for reliability and versatility. With a range of products all tested by in-house experts, you're sure to find a high-quality and cost-effective solution to your application.
RS PRO offers a large selection of renewable energy solutions, including solar panels, wind turbines and relevant accessories.