RS PRO, 6, 10, 18 Teeth Per Inch Multiple Materials 50 mm, 74 mm Cutting Length Jigsaw Blade, Pack of 10

RS Stock No.: 216-7325Brand: RS PRO
brand-logo
View all in Saw Blades

Technical documents

Specifications

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Wood/Metal

Cutting Length

50 mm, 74 mm

Number of Teeth per Inch

6, 10, 18

Materials Cut

Multiple Materials

Tooth Pattern

Regular

Number in Pack

10

Bimetal

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 6, 10, 18 Teeth Per Inch Multiple Materials 50 mm, 74 mm Cutting Length Jigsaw Blade, Pack of 10

P.O.A.

RS PRO, 6, 10, 18 Teeth Per Inch Multiple Materials 50 mm, 74 mm Cutting Length Jigsaw Blade, Pack of 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Saw Blade Type

Jigsaw Blade

Application

Wood/Metal

Cutting Length

50 mm, 74 mm

Number of Teeth per Inch

6, 10, 18

Materials Cut

Multiple Materials

Tooth Pattern

Regular

Number in Pack

10

Bimetal

No

Country of Origin

China