Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
500 → 1000ml
Supply Voltage
6 → 12V
Input Connection
5.5mm Hose Barb
Maximum Head
3.5m
Maximum Working Pressure
340mbar
Body Material
Anodised Aluminium
Coupling Type
Direct
Input Power
1.5/6.7W @ 6/12V
Maximum Fluid Temperature
60°C
Input Connection Size
3.2mm
Output Connection Size
3.2mm
Pump Type
Centrifugal
Wetted Materials
Body, Connector, Impeller, Seal
IP Rating
IP44
Country of Origin
United Kingdom
Product details
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.
Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
500 → 1000ml
Supply Voltage
6 → 12V
Input Connection
5.5mm Hose Barb
Maximum Head
3.5m
Maximum Working Pressure
340mbar
Body Material
Anodised Aluminium
Coupling Type
Direct
Input Power
1.5/6.7W @ 6/12V
Maximum Fluid Temperature
60°C
Input Connection Size
3.2mm
Output Connection Size
3.2mm
Pump Type
Centrifugal
Wetted Materials
Body, Connector, Impeller, Seal
IP Rating
IP44
Country of Origin
United Kingdom
Product details
RS Miniature Centrifugal Pumps
High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.
Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options