RS PRO 6 → 24 V 10 bar Water Pump, 400ml/min
RS Stock No.: 125-3586Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
400ml/min
Supply Voltage
6 → 24 V
Maximum Working Pressure
10 bar
Body Material
Anodised Aluminium
Input Power
3 → 30W
Maximum Fluid Temperature
+100°C
Wetted Materials
316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton
IP Rating
IP68
Country of Origin
United Kingdom
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO 6 → 24 V 10 bar Water Pump, 400ml/min
1
P.O.A.
RS PRO 6 → 24 V 10 bar Water Pump, 400ml/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
400ml/min
Supply Voltage
6 → 24 V
Maximum Working Pressure
10 bar
Body Material
Anodised Aluminium
Input Power
3 → 30W
Maximum Fluid Temperature
+100°C
Wetted Materials
316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton
IP Rating
IP68
Country of Origin
United Kingdom
You may be interested in