RS PRO 6 → 24 V 10 bar Water Pump, 400ml/min

Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
400ml/min
Supply Voltage
6 → 24 V
Maximum Working Pressure
10 bar
Body Material
Anodised Aluminium
Input Power
3 → 30W
Wetted Materials
316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton
IP Rating
IP68
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
RS Miniature Self Priming Pumps
Self priming pumps with a reversible flow direction. Straightforward connections and compact dimensions make installation quick and easy. A high performance brushless motor ensures a smooth and consistent flow at impressive pressures for a compact liquid pump.Available with standard connections or manifold mountable and suitable for a wide range of applications including medical equipment, cooling systems, fuel cells, lubrication and precision flow systems.
Self priming
CNC alloy machined construction
Manifold mount options available to fit a manifold of your own design and requirements
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Flow Rate
400ml/min
Supply Voltage
6 → 24 V
Maximum Working Pressure
10 bar
Body Material
Anodised Aluminium
Input Power
3 → 30W
Wetted Materials
316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton
IP Rating
IP68
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
Product details
RS Miniature Self Priming Pumps
Self priming pumps with a reversible flow direction. Straightforward connections and compact dimensions make installation quick and easy. A high performance brushless motor ensures a smooth and consistent flow at impressive pressures for a compact liquid pump.Available with standard connections or manifold mountable and suitable for a wide range of applications including medical equipment, cooling systems, fuel cells, lubrication and precision flow systems.
Self priming
CNC alloy machined construction
Manifold mount options available to fit a manifold of your own design and requirements