RS PRO 6 Cell Black PP, Adjustable Compartment Box, 60mm x 215mm x 310mm

RS Stock No.: 784-6061Brand: RS PRO
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

RS Pro

Number of Compartments

6

Height

60mm

Width

215mm

Depth

310mm

Adjustable Compartments

Yes

Material

PP

Colour

Black

Stock information temporarily unavailable.

P.O.A.

RS PRO 6 Cell Black PP, Adjustable Compartment Box, 60mm x 215mm x 310mm

P.O.A.

RS PRO 6 Cell Black PP, Adjustable Compartment Box, 60mm x 215mm x 310mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Compartments

6

Height

60mm

Width

215mm

Depth

310mm

Adjustable Compartments

Yes

Material

PP

Colour

Black