RS PRO 6 Drawer Steel Tool Chest

RS Stock No.: 768-1671Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

6

Wheeled

No

Length

250mm

Width

530mm

Height

345mm

Dimensions

530 x 345 x 250mm

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 6 Drawer Steel Tool Chest

P.O.A.

RS PRO 6 Drawer Steel Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

6

Wheeled

No

Length

250mm

Width

530mm

Height

345mm

Dimensions

530 x 345 x 250mm

Country of Origin

Turkey

You may be interested in