RS PRO 6 drawer Steel Wheeled, 512mm x 350mm x 241mm

RS Stock No.: 340-6243Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

241mm

Width

350mm

Height

512mm

Dimensions

512 x 350 x 241mm

Type

Chest

Weight

16.6kg

You may be interested in
RS PRO 6 Drawer Steel Tool Chest
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 6 drawer Steel Wheeled, 512mm x 350mm x 241mm

P.O.A.

RS PRO 6 drawer Steel Wheeled, 512mm x 350mm x 241mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6 Drawer Steel Tool Chest
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

241mm

Width

350mm

Height

512mm

Dimensions

512 x 350 x 241mm

Type

Chest

Weight

16.6kg

You may be interested in
RS PRO 6 Drawer Steel Tool Chest
P.O.A.Each (ex VAT)