RS PRO 6 Drawer Steel Wheeled Tool Chest Tools Included
RS Stock No.: 255-5036Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTool Storage Type
Tool Chest
Material
Steel
Number of Drawers
6
Wheeled
Yes
Length
746mm
Width
458mm
Height
1018mm
Dimensions
1018 x 746 x 458mm
Load Capacity
400kg
Weight
92kg
Tools Included
Yes
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO 6 Drawer Steel Wheeled Tool Chest Tools Included
1
P.O.A.
RS PRO 6 Drawer Steel Wheeled Tool Chest Tools Included
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTool Storage Type
Tool Chest
Material
Steel
Number of Drawers
6
Wheeled
Yes
Length
746mm
Width
458mm
Height
1018mm
Dimensions
1018 x 746 x 458mm
Load Capacity
400kg
Weight
92kg
Tools Included
Yes
Country of Origin
Turkey