RS PRO 6 Drawer Tool Chest

Technical documents
Specifications
Brand
RS ProTool Storage Type
Tool Chest
Number of Drawers
6
VDE/1000V Approved
No
Storage Type
Tool Chest
Type
Engineers
Country of Origin
Turkey
Product details
RS PRO 213 Piece Technicians Tool Kit (6-drawer Tool Storage Cabinet)
The RS PRO tool storage cabinet is made from premium quality steel for ultra-durability and features a scratchproof electrostatic powder coated finish that is hard-wearing for any worksite environment. Every drawer can accommodate up to 3 EVA tool modules, making sure that each tool is in its place and is also easy to identify if any part is missing. In addition to these great features, this RS PRO tool storage cabinet also offers:
• Recessed worktop with a high-quality mat to ensure a convenient working area
• Holders for spray cans and paper rolls
• Smart-Lock system that prevents accidental opening
• Heavy duty oil resistant rubber wheels, with two fixed and two swivel wheels and emergency brake
39pcs Screwdriver and Bit Set Tool Module:
Screwdrivers:
• 3 x 75 mm Slotted
• 4 x 100 mm Slotted
• 5.5 x 125 mm Slotted
• 6.5 x 150 mm Slotted
• PZ1 x 80 mm Pozidriv
• PZ2 x 100 mm Pozidriv
• VDE Insulated Voltage Tester
Bits:
• 4, 5.5, 6.5 mm Slotted
• PH1 (x2), PH2 (x3), PH3 Phillips
• PZ1 (x2), PZ2 (x3), PZ3 Pozidriv
• T10, T15, T20 (x2), T25, T27, T30 (x2), T40 Torx
• 2, 2.5, 3, 4, 5, 6 mm Hexagon
• 1/4in x 60 mm Power Tool Bit Holder
15pcs T-Handle and Ball Point Hex Key Tool Module:
• 2, 2.5, 3, 4, 5, 6 mm T-Handle Hex key
• 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm Ball End Hex Key
3pcs Soft Grip Pliers Tool Module:
• 180 mm Combination Pliers
• 160 mm Diagonal Cutters
• 160 mm Long Nose Pliers
3pcs Pliers and Wrench Tool Module:
• 50 mm Waterpump Pliers
• 240 mm Grip pliers
• 250 mm Adjustable Wrench
10pcs Precision Pliers and Screwdriver Tool Module:
• 110 mm Oval Head Electronics Cutter
• 120 mm Short Needle Nose Electronics Pliers
• 140 mm Long Needle Nose Electronics Pliers
• 115 mm Stainless Steel Tweezers
Screwdrivers:
• 1.5 x 60 mm Electronics Slotted
• 2.0 x 60 mm Electronics Slotted
• 2.5 x 80 mm Electronics Slotted
• 3.0 x 80 mm Electronics Slotted
• PH00 x 60 mm Electronics Phillips
• PH0 x 60 mm Electronics Phillips
52pcs 1/4 in Socket and Hex Key Set Tool Module:
• Complete 6-point socket, bit and bit socket set
• Steel construction for excellent strength and durability
• Soft comfortable reversible quick release ratchet handle for reduced fatigue and easy speedy bit replacement
• Long arm L shaped key set supplied in a plastic caddy with size markings
23pcs 1/2 in Socket Set Tool Module:
• Steel construction for excellent strength
• Comfortable reversible quick release ratchet handle for reduced fatigue and easy speedy bit replacement
16pcs Combination Spanner Tool Module:
• Combination Spanner 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 mm
6pcs Measuring and Cutting Tool Module:
• 145 mm Electricians Shears/ Scissors
• 250 mm Straight Snip
• 18 mm Snap-Off Utility Knife
• 5m x 19mm Tape Measure
• 300 mm Stainless Steel Rule
• 20 Leaf Metric Feeler Gauge
11pcs Engineer and Needle File Tool Module:
• 200 mm Bastard Cut Hand, Half Round, Round, Square, Three Square Engineer File
• 160 mm Needle Flat, Hand, Half Round, Round, Square, Three Square File Needle File
7pcs VDE Insulated Screwdriver Tool Module:
• 3 x 100, 4 x 100, 5.5 x 125, 6.5 x 150 mm Insulated Slotted
• PH x 80, PH2 x100 mm VDE Insulated Phillips
• VDE Voltage Tester
29pcs 1/2 in Torx, Hex and XZN Bit Socket Tool Module:
• 8 x Short Torx Socket Bits, T20 to T60
• 4 x Long Torx Socket Bits T30 to T50
• 7 x Short Hex Socket Bits 5 to 14 mm
• 4 x Long Hex Socket Bits, 6 to 12 mm
• 5 x Short XZn Socket Bits, M05 to M12
• 1 x Short L Hex Key, 2.5 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTool Storage Type
Tool Chest
Number of Drawers
6
VDE/1000V Approved
No
Storage Type
Tool Chest
Type
Engineers
Country of Origin
Turkey
Product details
RS PRO 213 Piece Technicians Tool Kit (6-drawer Tool Storage Cabinet)
The RS PRO tool storage cabinet is made from premium quality steel for ultra-durability and features a scratchproof electrostatic powder coated finish that is hard-wearing for any worksite environment. Every drawer can accommodate up to 3 EVA tool modules, making sure that each tool is in its place and is also easy to identify if any part is missing. In addition to these great features, this RS PRO tool storage cabinet also offers:
• Recessed worktop with a high-quality mat to ensure a convenient working area
• Holders for spray cans and paper rolls
• Smart-Lock system that prevents accidental opening
• Heavy duty oil resistant rubber wheels, with two fixed and two swivel wheels and emergency brake
39pcs Screwdriver and Bit Set Tool Module:
Screwdrivers:
• 3 x 75 mm Slotted
• 4 x 100 mm Slotted
• 5.5 x 125 mm Slotted
• 6.5 x 150 mm Slotted
• PZ1 x 80 mm Pozidriv
• PZ2 x 100 mm Pozidriv
• VDE Insulated Voltage Tester
Bits:
• 4, 5.5, 6.5 mm Slotted
• PH1 (x2), PH2 (x3), PH3 Phillips
• PZ1 (x2), PZ2 (x3), PZ3 Pozidriv
• T10, T15, T20 (x2), T25, T27, T30 (x2), T40 Torx
• 2, 2.5, 3, 4, 5, 6 mm Hexagon
• 1/4in x 60 mm Power Tool Bit Holder
15pcs T-Handle and Ball Point Hex Key Tool Module:
• 2, 2.5, 3, 4, 5, 6 mm T-Handle Hex key
• 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm Ball End Hex Key
3pcs Soft Grip Pliers Tool Module:
• 180 mm Combination Pliers
• 160 mm Diagonal Cutters
• 160 mm Long Nose Pliers
3pcs Pliers and Wrench Tool Module:
• 50 mm Waterpump Pliers
• 240 mm Grip pliers
• 250 mm Adjustable Wrench
10pcs Precision Pliers and Screwdriver Tool Module:
• 110 mm Oval Head Electronics Cutter
• 120 mm Short Needle Nose Electronics Pliers
• 140 mm Long Needle Nose Electronics Pliers
• 115 mm Stainless Steel Tweezers
Screwdrivers:
• 1.5 x 60 mm Electronics Slotted
• 2.0 x 60 mm Electronics Slotted
• 2.5 x 80 mm Electronics Slotted
• 3.0 x 80 mm Electronics Slotted
• PH00 x 60 mm Electronics Phillips
• PH0 x 60 mm Electronics Phillips
52pcs 1/4 in Socket and Hex Key Set Tool Module:
• Complete 6-point socket, bit and bit socket set
• Steel construction for excellent strength and durability
• Soft comfortable reversible quick release ratchet handle for reduced fatigue and easy speedy bit replacement
• Long arm L shaped key set supplied in a plastic caddy with size markings
23pcs 1/2 in Socket Set Tool Module:
• Steel construction for excellent strength
• Comfortable reversible quick release ratchet handle for reduced fatigue and easy speedy bit replacement
16pcs Combination Spanner Tool Module:
• Combination Spanner 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22 mm
6pcs Measuring and Cutting Tool Module:
• 145 mm Electricians Shears/ Scissors
• 250 mm Straight Snip
• 18 mm Snap-Off Utility Knife
• 5m x 19mm Tape Measure
• 300 mm Stainless Steel Rule
• 20 Leaf Metric Feeler Gauge
11pcs Engineer and Needle File Tool Module:
• 200 mm Bastard Cut Hand, Half Round, Round, Square, Three Square Engineer File
• 160 mm Needle Flat, Hand, Half Round, Round, Square, Three Square File Needle File
7pcs VDE Insulated Screwdriver Tool Module:
• 3 x 100, 4 x 100, 5.5 x 125, 6.5 x 150 mm Insulated Slotted
• PH x 80, PH2 x100 mm VDE Insulated Phillips
• VDE Voltage Tester
29pcs 1/2 in Torx, Hex and XZN Bit Socket Tool Module:
• 8 x Short Torx Socket Bits, T20 to T60
• 4 x Long Torx Socket Bits T30 to T50
• 7 x Short Hex Socket Bits 5 to 14 mm
• 4 x Long Hex Socket Bits, 6 to 12 mm
• 5 x Short XZn Socket Bits, M05 to M12
• 1 x Short L Hex Key, 2.5 mm