Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6-Piece Flat Wood Drill Bit Set for Wood, 25mm Max, 10mm Min

RS Stock No.: 484-8474Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

RS Pro

Drilling Application

Wood

Drill Bit Type

Flat Wood Drill Bit

Number of Pieces

6

Minimum Size

10mm

Maximum Size

25mm

Set Contents

Flat Wood Bits

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO 6-Piece Flat Wood Drill Bit Set for Wood, 25mm Max, 10mm Min

P.O.A.

RS PRO 6-Piece Flat Wood Drill Bit Set for Wood, 25mm Max, 10mm Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Drilling Application

Wood

Drill Bit Type

Flat Wood Drill Bit

Number of Pieces

6

Minimum Size

10mm

Maximum Size

25mm

Set Contents

Flat Wood Bits

Country of Origin

Germany