Technical documents
Specifications
Brand
RS ProPlier Types in Set
Pliers Set
Number of Pieces
6
Material
Steel
Overall Length
309 mm
Distrelec Product Id
30405785
Country of Origin
Italy
Product details
RS PRO SMT Cutters & Pliers Set
From RS PRO, these SMT pliers and cutters are specially designed for use on surface mount technology components and wires. With precision ground jaws and ergonomic handles, they are ideal for working in high-density applications.
The set has a range of different heads, both straight and angled, to suit all major cutting, picking and placing operations.
These tools feature a return spring to facilitate an easy gripping action, and hard pressed steel frames and riveted joints for a long and dependable service life. The set is supplied nylon tool roll for ease of organization and safe storage.
Kit Contains
Flush Cutter
50° Flush Cutter
Bevel Edged Cutter
60° Profile Cutter
Micro Nose Plier
45° Bent Nose Plier
Features and Benefits
A set of 6" Surface Mount Technology pliers and cutters
Manufactured from pressed steel frames
Riveted lap joints and precision ground jaws
Fitted with return springs
Integral stop (to limit jaw opening)
PVC sleeve coated handles for an assured grip
Applications
This SMT plier and cutter set is designed for working with wires and components on printed circuit boards. They are optimised for precision work. With cutters for cutting hard to soft wire, and pliers for gripping components, this set allows maximum mobility and versatility in your electronics application.
The long nose pliers, or needle nose pliers, have straight or angled heads to let you pick and place components. The range of cutters allows you to strip and cut wires and pins, even when pins are very close to each other.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlier Types in Set
Pliers Set
Number of Pieces
6
Material
Steel
Overall Length
309 mm
Distrelec Product Id
30405785
Country of Origin
Italy
Product details
RS PRO SMT Cutters & Pliers Set
From RS PRO, these SMT pliers and cutters are specially designed for use on surface mount technology components and wires. With precision ground jaws and ergonomic handles, they are ideal for working in high-density applications.
The set has a range of different heads, both straight and angled, to suit all major cutting, picking and placing operations.
These tools feature a return spring to facilitate an easy gripping action, and hard pressed steel frames and riveted joints for a long and dependable service life. The set is supplied nylon tool roll for ease of organization and safe storage.
Kit Contains
Flush Cutter
50° Flush Cutter
Bevel Edged Cutter
60° Profile Cutter
Micro Nose Plier
45° Bent Nose Plier
Features and Benefits
A set of 6" Surface Mount Technology pliers and cutters
Manufactured from pressed steel frames
Riveted lap joints and precision ground jaws
Fitted with return springs
Integral stop (to limit jaw opening)
PVC sleeve coated handles for an assured grip
Applications
This SMT plier and cutter set is designed for working with wires and components on printed circuit boards. They are optimised for precision work. With cutters for cutting hard to soft wire, and pliers for gripping components, this set allows maximum mobility and versatility in your electronics application.
The long nose pliers, or needle nose pliers, have straight or angled heads to let you pick and place components. The range of cutters allows you to strip and cut wires and pins, even when pins are very close to each other.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.