RS PRO 6-Piece Spanner Set, 8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 17 x 19mm, 22 x 20mm, Chrome Vanadium Steel

RS Stock No.: 487-088Brand: RS PRODistrelec Article No.: 30405691
brand-logo
View all in Spanner Sets

Technical documents

Specifications

Brand

RS Pro

Set Type

Open Ended Spanner Set

Sizes in Set

8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 17 x 19mm, 22 x 20mm

Number of Pieces

6

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Distrelec Product Id

30405691

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 6-Piece Spanner Set, 8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 17 x 19mm, 22 x 20mm, Chrome Vanadium Steel

P.O.A.

RS PRO 6-Piece Spanner Set, 8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 17 x 19mm, 22 x 20mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Set Type

Open Ended Spanner Set

Sizes in Set

8 x 9mm, 10 x 11mm, 12 x 13mm, 14 x 15mm, 17 x 19mm, 22 x 20mm

Number of Pieces

6

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Distrelec Product Id

30405691

Country of Origin

China