RS PRO 6 Socket Type G - British Trailing Socket, 240V

Technical documents
Specifications
Brand
RS ProProduct Type
Trailing Socket
Number of Sockets
6
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
No
Voltage Rating
240V
RCD Protected
No
Colour
White
Switchable
Yes
Power Indicator
Yes
Product details
Re-Wireable Switched & Fused
This RS Pro white 6 way trailing socket can be fully rewireable with a cable length and plug of your choice. It offers flexible ways of providing and delivering power solution for in an all in line configuration. An LED indicator allows you to see when the power is on and an individual switch allowing on/off control of all socket outlets.
Features and Benefits
6 way 13 A white trailing socket
Type G - British sockets
Switched with neon power indicator
Fully rewireable
Warning
The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProProduct Type
Trailing Socket
Number of Sockets
6
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
No
Voltage Rating
240V
RCD Protected
No
Colour
White
Switchable
Yes
Power Indicator
Yes
Product details
Re-Wireable Switched & Fused
This RS Pro white 6 way trailing socket can be fully rewireable with a cable length and plug of your choice. It offers flexible ways of providing and delivering power solution for in an all in line configuration. An LED indicator allows you to see when the power is on and an individual switch allowing on/off control of all socket outlets.
Features and Benefits
6 way 13 A white trailing socket
Type G - British sockets
Switched with neon power indicator
Fully rewireable
Warning
The supply to any of the units must be adequately protected by means of fuses or circuit breakers, in accordance with the 16th edition of the IEE regulations.