RS PRO 600mm Pneumatic Air Knife

RS Stock No.: 414-266Brand: RS PRO
brand-logo
View all in Air Knives

Technical documents

Specifications

Brand

RS Pro

Length

600mm

Input Air Flow

1020SLPM

Inlet Port Size

10 mm

Material

Anodised Aluminium

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

0bar

You may be interested in
Meech A8 600mm Air Knife, A85024
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 600mm Pneumatic Air Knife

P.O.A.

RS PRO 600mm Pneumatic Air Knife
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Meech A8 600mm Air Knife, A85024
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

600mm

Input Air Flow

1020SLPM

Inlet Port Size

10 mm

Material

Anodised Aluminium

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

0bar

You may be interested in
Meech A8 600mm Air Knife, A85024
P.O.A.Each (ex VAT)