RS PRO 60A Slotted Tag Fuse, 17.4 x 42mm, 240V, 42mm

Technical documents
Specifications
Brand
RS ProCurrent Rating
60A
Fuse Size
17.4 x 42mm
Voltage Rating
240V
Fixing Centres
42mm
Tag Width
12.7mm
Overall Length
42mm
Tag Type
Bolted
Body Diameter
17.4mm
Tag Orientation
Offset
Body Length
42mm
Body Width
17.4mm
Fuse Dimensions
17.4 Dia. x 42mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
60A
Fuse Size
17.4 x 42mm
Voltage Rating
240V
Fixing Centres
42mm
Tag Width
12.7mm
Overall Length
42mm
Tag Type
Bolted
Body Diameter
17.4mm
Tag Orientation
Offset
Body Length
42mm
Body Width
17.4mm
Fuse Dimensions
17.4 Dia. x 42mm
Country of Origin
Taiwan, Province Of China