RS PRO 60ml LDPE Narrow Neck Wash Bottle
RS Stock No.: 919-5163Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
LDPE
Capacity
60ml
Neck Type
Narrow Neck
Bottle Type
Wash Bottle
Dimensions
40 (Dia.) x 79mm
Diameter
40mm
Length
79mm
P.O.A.
RS PRO 60ml LDPE Narrow Neck Wash Bottle
1
P.O.A.
RS PRO 60ml LDPE Narrow Neck Wash Bottle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaterial
LDPE
Capacity
60ml
Neck Type
Narrow Neck
Bottle Type
Wash Bottle
Dimensions
40 (Dia.) x 79mm
Diameter
40mm
Length
79mm