RS PRO 60W LED Batten Light, 230 V ac Batten Twin Batten, 2 Lamp, 1.79m Long, IP20

RS Stock No.: 125-6920Brand: RS PRO
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

RS Pro

Type

Twin Batten

Batten Type

Twin

Length

1.79m

Width

95mm

Luminosity

6500lm

Depth

85mm

Wattage

60W

Number of Lamps

2

Colour Tone

Cool White

Lamp Type

LED

Lamp Size

T8

Colour Temperature

4000K

Life Hours

50000h

Colour Reference

Cool White

Voltage Rating

230 V ac

Anti-corrosive

No

IP Rating

IP20

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Standards Met

BS EN 60598

Country of Origin

China

Product details

RS Pro Twin LED Batten

This RS Pro twin LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.

Features and Benefits

T8 LED batten
Twin led lamps
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable

Stock information temporarily unavailable.

P.O.A.

RS PRO 60W LED Batten Light, 230 V ac Batten Twin Batten, 2 Lamp, 1.79m Long, IP20

P.O.A.

RS PRO 60W LED Batten Light, 230 V ac Batten Twin Batten, 2 Lamp, 1.79m Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

RS Pro

Type

Twin Batten

Batten Type

Twin

Length

1.79m

Width

95mm

Luminosity

6500lm

Depth

85mm

Wattage

60W

Number of Lamps

2

Colour Tone

Cool White

Lamp Type

LED

Lamp Size

T8

Colour Temperature

4000K

Life Hours

50000h

Colour Reference

Cool White

Voltage Rating

230 V ac

Anti-corrosive

No

IP Rating

IP20

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Standards Met

BS EN 60598

Country of Origin

China

Product details

RS Pro Twin LED Batten

This RS Pro twin LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of cool white (4000K) with no warm-up time. This RS Pro LED batten is surface mounted and incorporates a polycarbonate diffuser to an IP20 rate of protection.

Features and Benefits

T8 LED batten
Twin led lamps
Rate of Protection: IP20
30000 lifetime hours
Metal body with White finish
Non-Dimmable