RS PRO 60W Plug-In AC/DC Adapter 24V dc Output, 2.5A Output

RS Stock No.: 139-2356Brand: RS PRODistrelec Article No.: 30403933
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V

Output Current

2.5A

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

60W

Cable Length

1.5m

Medical Approved

No

MTBF

50000h

Width

52mm

Depth

35mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Length

116mm

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Phihong AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 60W Plug-In AC/DC Adapter 24V dc Output, 2.5A Output

P.O.A.

RS PRO 60W Plug-In AC/DC Adapter 24V dc Output, 2.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Phihong AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V

Output Current

2.5A

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Power Rating

60W

Cable Length

1.5m

Medical Approved

No

MTBF

50000h

Width

52mm

Depth

35mm

Minimum Temperature

-20°C

Energy Efficiency Level

VI

Length

116mm

Country of Origin

China

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Phihong AC/DC Adapter
P.O.A.Each (ex VAT)
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)