Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
60W
Regulated/Unregulated
Regulated
Standards Met
CE Certified, CE-EN 60950-1, EN 55032 EN 61000-3-2
Efficiency
(Minimum) 88%
Energy Efficiency Level
VI
Load Regulation
±5%
Length
117mm
Width
51mm
Type
AC/DC Adapter
Depth
33.5mm
Minimum Temperature
0°C
Distrelec Product Id
30425347
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.5A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
60W
Regulated/Unregulated
Regulated
Standards Met
CE Certified, CE-EN 60950-1, EN 55032 EN 61000-3-2
Efficiency
(Minimum) 88%
Energy Efficiency Level
VI
Load Regulation
±5%
Length
117mm
Width
51mm
Type
AC/DC Adapter
Depth
33.5mm
Minimum Temperature
0°C
Distrelec Product Id
30425347
Country of Origin
China