RS PRO 620 mm Steel Bolt Cutter

RS Stock No.: 136-6989Brand: RS PRO
brand-logo
View all in Bolt Cutters

Technical documents

Specifications

Brand

RS Pro

Overall Length

620 mm

Cutting Capacity

9 mm

Material

Steel

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO 620 mm Steel Bolt Cutter

P.O.A.

RS PRO 620 mm Steel Bolt Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Overall Length

620 mm

Cutting Capacity

9 mm

Material

Steel

Country of Origin

Germany