RS PRO 63 mm HSS Standard Dovetail Cutter 60° 19mm Diameter

Technical documents
Specifications
Brand
RS ProCut Type
Standard
Angle
60°
Cutter Diameter
19mm
Overall Length
63 mm
Cutter Width
8mm
Shank Type
Screwed
Shank Diameter
12 mm
Material
HSS
Country of Origin
China
Product details
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Standards
DIN 1833 / ISO 3859
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCut Type
Standard
Angle
60°
Cutter Diameter
19mm
Overall Length
63 mm
Cutter Width
8mm
Shank Type
Screwed
Shank Diameter
12 mm
Material
HSS
Country of Origin
China
Product details
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Standards
DIN 1833 / ISO 3859