RS PRO, 635nm Red, 2 Line Laser Level

RS Stock No.: 178-5830Brand: RS PRO
brand-logo
View all in Laser Levels

Technical documents

Specifications

Brand

RS Pro

Levelling Accuracy

±0.3mm/m

Number of Laser Lines

2

Working Environment

Indoor

Number of Laser Dots

5

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Power Source

Battery

Dimensions

120 x 110 x 70mm

Weight

390g

Height

70mm

Width

110mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Length

120mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 635nm Red, 2 Line Laser Level

P.O.A.

RS PRO, 635nm Red, 2 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Levelling Accuracy

±0.3mm/m

Number of Laser Lines

2

Working Environment

Indoor

Number of Laser Dots

5

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Power Source

Battery

Dimensions

120 x 110 x 70mm

Weight

390g

Height

70mm

Width

110mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Length

120mm

Country of Origin

China

You may be interested in