RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

RS Stock No.: 563-756Brand: RS PRO
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

RS Pro

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Includes Indicator

No

Compatible Fuse Diameter

5mm

Contact Material

Tin Plated Brass

Terminal Type

Solder

Compatible Fuse Length

20mm

Country of Origin

Taiwan, Province Of China

Product details

Semi Enclosed PCB Mount Fuseholder

Consists of carrier and a base with retaining pins/clips
Pin pitch 22mm
Holes diameter 1.22mm - 1.5mm
Operating temperature -40°C → +100°C
Low profile

PCB Mounting

Voltage Rating 250V.

You may be interested in
Semi enclosed PCB fuse holder,5x20mm
P.O.A.Each (In a Pack of 25) (ex VAT)
PCB FUSEHOLDER 20MM FUSES
P.O.A.Each (In a Pack of 25) (ex VAT)
HTC-15M PCB mount fuse holder, 5x20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

P.O.A.

RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 350P.O.A.
375 - 1225P.O.A.
1250 - 2475P.O.A.
2500 - 6225P.O.A.
6250+P.O.A.
You may be interested in
Semi enclosed PCB fuse holder,5x20mm
P.O.A.Each (In a Pack of 25) (ex VAT)
PCB FUSEHOLDER 20MM FUSES
P.O.A.Each (In a Pack of 25) (ex VAT)
HTC-15M PCB mount fuse holder, 5x20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

6.3A

Voltage Rating

250V ac

Includes Indicator

No

Compatible Fuse Diameter

5mm

Contact Material

Tin Plated Brass

Terminal Type

Solder

Compatible Fuse Length

20mm

Country of Origin

Taiwan, Province Of China

Product details

Semi Enclosed PCB Mount Fuseholder

Consists of carrier and a base with retaining pins/clips
Pin pitch 22mm
Holes diameter 1.22mm - 1.5mm
Operating temperature -40°C → +100°C
Low profile

PCB Mounting

Voltage Rating 250V.

You may be interested in
Semi enclosed PCB fuse holder,5x20mm
P.O.A.Each (In a Pack of 25) (ex VAT)
PCB FUSEHOLDER 20MM FUSES
P.O.A.Each (In a Pack of 25) (ex VAT)
HTC-15M PCB mount fuse holder, 5x20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac
P.O.A.Each (In a Pack of 5) (ex VAT)