RS PRO 6.3A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 611-0018Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

6.3A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

195 Series Fuses

Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.

Standards

UL, VDE, SEMKO, BSI and IEC 127-2/III

You may be interested in
Schurter 6.3A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 6.3A T Glass Cartridge Fuse, 5 x 20mm

P.O.A.

RS PRO 6.3A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schurter 6.3A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

6.3A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

China

Product details

195 Series Fuses

Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.

Standards

UL, VDE, SEMKO, BSI and IEC 127-2/III

You may be interested in
Schurter 6.3A T Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)