RS PRO 63VA DIN Rail Transformer, 400V ac Primary, 115V ac Secondary

RS Stock No.: 880-2589Brand: RS PRO
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

115V ac

Power Rating

63VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

87mm

Dimensions

106 x 90 x 87mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

1.5kg

Country of Origin

Poland

Product details

RS DIN Rail Mount Transformers

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Stock information temporarily unavailable.

P.O.A.

RS PRO 63VA DIN Rail Transformer, 400V ac Primary, 115V ac Secondary

P.O.A.

RS PRO 63VA DIN Rail Transformer, 400V ac Primary, 115V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

400V ac

Secondary Voltage Rating

115V ac

Power Rating

63VA

Mounting Type

DIN Rail

Length

106mm

Width

90mm

Depth

87mm

Dimensions

106 x 90 x 87mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+130°C

Weight

1.5kg

Country of Origin

Poland

Product details

RS DIN Rail Mount Transformers

Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification marked on permanently label
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac